Xsens by Movella ASCII, CAN, Xbus All In One Sensor
Technical Document
Specifications
Brand
Xsens by MovellaDevice Type
All In One Sensor
Communication Protocol
ASCII, CAN, Xbus
Mounting Type
Chassis Mount
Height
24.75mm
Length
56.5mm
Country of Origin
Netherlands
AED 13,421.11
AED 13,421.11 Each (ex VAT)
AED 14,092.17
AED 14,092.17 Each (inc. VAT)
1
AED 13,421.11
AED 13,421.11 Each (ex VAT)
AED 14,092.17
AED 14,092.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Xsens by MovellaDevice Type
All In One Sensor
Communication Protocol
ASCII, CAN, Xbus
Mounting Type
Chassis Mount
Height
24.75mm
Length
56.5mm
Country of Origin
Netherlands