Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 35L/min

RS Stock No.: 266-597Brand: Xylem FlojetManufacturers Part No.: 143904
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

35L/min

Supply Voltage

230 V

Input Connection

22 mm Hose

Maximum Head

2.3m

Maximum Working Pressure

1.4 bar

Body Material

PP

Coupling Type

Magnetic

Input Power

84W

Maximum Fluid Temperature

+85°C

Input Connection Size

22mm

Output Connection Size

22mm

Pump Type

Centrifugal

Wetted Materials

Alumina (Spindle), PP (Encapsulated Magnet), PP (Housing), Standard EPDM (O-Ring)

IP Rating

IP22

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 35L/min

P.O.A.

Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 35L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

35L/min

Supply Voltage

230 V

Input Connection

22 mm Hose

Maximum Head

2.3m

Maximum Working Pressure

1.4 bar

Body Material

PP

Coupling Type

Magnetic

Input Power

84W

Maximum Fluid Temperature

+85°C

Input Connection Size

22mm

Output Connection Size

22mm

Pump Type

Centrifugal

Wetted Materials

Alumina (Spindle), PP (Encapsulated Magnet), PP (Housing), Standard EPDM (O-Ring)

IP Rating

IP22

Country of Origin

United Kingdom