Technical Document
Specifications
Brand
Xylem FlojetPump Type
Diaphragm
Drive Type
Air
Maximum Flow Rate
18.9L/min
Maximum Working Pressure
100 psi
Input Connection
6 mm Hose
Output Connection
9.5 mm → 15 mm Hose
Series
G70K
Maximum Fluid Temperature
+49°C
Body Material
PP
Hazardous Area Certification
ATEX
Output Connection Size
9.5 → 15mm
Output Thread Standard or Connection Type
Hose
Input Connection Size
6mm
Input Thread Standard or Connection Type
Hose
AED 1,835.45
AED 1,835.45 Each (ex VAT)
AED 1,927.22
AED 1,927.22 Each (inc. VAT)
1
AED 1,835.45
AED 1,835.45 Each (ex VAT)
AED 1,927.22
AED 1,927.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Xylem FlojetPump Type
Diaphragm
Drive Type
Air
Maximum Flow Rate
18.9L/min
Maximum Working Pressure
100 psi
Input Connection
6 mm Hose
Output Connection
9.5 mm → 15 mm Hose
Series
G70K
Maximum Fluid Temperature
+49°C
Body Material
PP
Hazardous Area Certification
ATEX
Output Connection Size
9.5 → 15mm
Output Thread Standard or Connection Type
Hose
Input Connection Size
6mm
Input Thread Standard or Connection Type
Hose