Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3.8L/min, 2.5 bar, 12 V dc

RS Stock No.: 705-9321Brand: Xylem FlojetManufacturers Part No.: RLFP122202D
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

3.8L/min

Maximum Head

21m

Maximum Working Pressure

2.5 bar

Input Connection

3/8 in Hose Barb

Output Connection

3/8 in Hose Barb

Series

RLF122

Maximum Fluid Temperature

+43°C

Body Material

PP

Supply Voltage

12 V dc

Input Power

30W

Wetted Materials

EPDM, PP, Santoprene, Stainless Steel, Viton

Input Thread Standard or Connection Type

Hose Barb

Output Connection Size

3/8in

Output Thread Standard or Connection Type

Hose Barb

Input Connection Size

3/8in

Country of Origin

China

Stock information temporarily unavailable.

AED 565.32

AED 565.32 Each (ex VAT)

AED 593.59

AED 593.59 Each (inc. VAT)

Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3.8L/min, 2.5 bar, 12 V dc

AED 565.32

AED 565.32 Each (ex VAT)

AED 593.59

AED 593.59 Each (inc. VAT)

Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3.8L/min, 2.5 bar, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

3.8L/min

Maximum Head

21m

Maximum Working Pressure

2.5 bar

Input Connection

3/8 in Hose Barb

Output Connection

3/8 in Hose Barb

Series

RLF122

Maximum Fluid Temperature

+43°C

Body Material

PP

Supply Voltage

12 V dc

Input Power

30W

Wetted Materials

EPDM, PP, Santoprene, Stainless Steel, Viton

Input Thread Standard or Connection Type

Hose Barb

Output Connection Size

3/8in

Output Thread Standard or Connection Type

Hose Barb

Input Connection Size

3/8in

Country of Origin

China