Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Xylem Jabsco Pump Accessory, Pump Spares Kit for use with Flexible Impeller Pump

RS Stock No.: 705-9377Brand: Xylem JabscoManufacturers Part No.: SK416-0003
brand-logo
View all in Pump Accessories

Technical Document

Specifications

Pump Accessory Type

Pump Spares Kit

Kit Contents

End Cover Screw, Impeller, O-Ring, Seal

For Use With

Flexible Impeller Pump

Country of Origin

United Kingdom

Product details

Jabsco Utility Pumps

Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available

Rapid self-priming up to 3 m vertical lift
Will handle hard and soft solids
Can pump up to 90% entrained air
10 minute dry run protection
Light, compact, portable and tough
Fitted with thermal overload cut-out
33 LPM and 80 LPM models fitted with continously rated motors
316 stainless steel shafts with Carbon / Ceramic mechanical seals
Will pump liquids with viscosity <150 cP
Quick and easy to maintain
Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover

Stock information temporarily unavailable.

AED 573.82

AED 573.82 Each (ex VAT)

AED 602.51

AED 602.51 Each (inc. VAT)

Xylem Jabsco Pump Accessory, Pump Spares Kit for use with Flexible Impeller Pump

AED 573.82

AED 573.82 Each (ex VAT)

AED 602.51

AED 602.51 Each (inc. VAT)

Xylem Jabsco Pump Accessory, Pump Spares Kit for use with Flexible Impeller Pump
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Accessory Type

Pump Spares Kit

Kit Contents

End Cover Screw, Impeller, O-Ring, Seal

For Use With

Flexible Impeller Pump

Country of Origin

United Kingdom

Product details

Jabsco Utility Pumps

Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available

Rapid self-priming up to 3 m vertical lift
Will handle hard and soft solids
Can pump up to 90% entrained air
10 minute dry run protection
Light, compact, portable and tough
Fitted with thermal overload cut-out
33 LPM and 80 LPM models fitted with continously rated motors
316 stainless steel shafts with Carbon / Ceramic mechanical seals
Will pump liquids with viscosity <150 cP
Quick and easy to maintain
Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover