Technical Document
Specifications
Brand
Xylem LowaraSupply Voltage
230 V
Input Connection
1-1/4 in Rp
Maximum Head
Up to 53 m
Maximum Working Pressure
8 bar
Pump Type
Centrifugal
Country of Origin
Italy
Stock information temporarily unavailable.
AED 4,542.93
AED 4,542.93 Each (ex VAT)
AED 4,770.08
AED 4,770.08 Each (inc. VAT)
Xylem Lowara 230 V 8 bar Centrifugal Water Pump
1
AED 4,542.93
AED 4,542.93 Each (ex VAT)
AED 4,770.08
AED 4,770.08 Each (inc. VAT)
Xylem Lowara 230 V 8 bar Centrifugal Water Pump
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Xylem LowaraSupply Voltage
230 V
Input Connection
1-1/4 in Rp
Maximum Head
Up to 53 m
Maximum Working Pressure
8 bar
Pump Type
Centrifugal
Country of Origin
Italy