Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 150L/min

RS Stock No.: 763-2516Brand: Xylem LowaraManufacturers Part No.: 107330030XAA
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

150L/min

Supply Voltage

230 V

Input Connection

1-1/4 in Rp

Maximum Head

22m

Maximum Working Pressure

8 bar

Body Material

Stainless Steel

Coupling Type

Direct

Input Power

0.91kW

Maximum Fluid Temperature

+110°C

Input Connection Size

1-1/4in

Output Connection Size

1in

Pump Type

Centrifugal

Wetted Materials

Stainless Steel

IP Rating

IP55

Country of Origin

Italy

Stock information temporarily unavailable.

AED 3,515.60

AED 3,515.60 Each (ex VAT)

AED 3,691.38

AED 3,691.38 Each (inc. VAT)

Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 150L/min

AED 3,515.60

AED 3,515.60 Each (ex VAT)

AED 3,691.38

AED 3,691.38 Each (inc. VAT)

Xylem Lowara 230 V 8 bar Direct Coupling Centrifugal Water Pump, 150L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

150L/min

Supply Voltage

230 V

Input Connection

1-1/4 in Rp

Maximum Head

22m

Maximum Working Pressure

8 bar

Body Material

Stainless Steel

Coupling Type

Direct

Input Power

0.91kW

Maximum Fluid Temperature

+110°C

Input Connection Size

1-1/4in

Output Connection Size

1in

Pump Type

Centrifugal

Wetted Materials

Stainless Steel

IP Rating

IP55

Country of Origin

Italy