Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Xylem Lowara 10 bar Solar Central Heating Pump, 2.7m Head, 1/2 in BSP

RS Stock No.: 706-6940Brand: Xylem LowaraManufacturers Part No.: D5 Solar 38/700B
brand-logo
View all in Central Heating Pumps

Technical Document

Specifications

Power Supply Type

Solar

Maximum Head

2.7m

Maximum Working Pressure

10 bar

Connection

1/2 in BSP

Housing Material

Brass

Maximum Temperature

+95°C

Minimum Temperature

-10°C

Supply Voltage

8 → 24 V dc

Thread Size

1/2in

Thread Standard

BSP

Fluid Temperature Range

-10 → +95°C

Country of Origin

Germany

Product details

Ecocirc Solar DC

The first highly efficient long life silent DC spherical motor pump with magnetically coupled impeller for direct connection to photovoltaic panels. This pump is capable of self performance optimisation using MPP (Maximum Power Point) tracking. Every three seconds the pump control processor will modify its operating point on the voltage / current curve of the PV panel at any given insolation. The point of maximum motor performance can then be found and utilised. This pump can be used wherever there is no direct connection to AC power and is ideal for circulating water through solar thermal installations.

Soft start at very low insolation (less than 1 Watt required)
Unique electronically commutated spherical motor with ultra hard wear resistant ceramic ball bearing
Permanent magnet rotor / impeller
Economical and powerful
Long life, blockage free and maintenance free
RF suppressed
Reverse polarity protected
Acceptable media: domesitc hot water, heating water, water / glycol mixtures

Circulators

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Xylem Lowara 10 bar Solar Central Heating Pump, 2.7m Head, 1/2 in BSP

P.O.A.

Xylem Lowara 10 bar Solar Central Heating Pump, 2.7m Head, 1/2 in BSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Supply Type

Solar

Maximum Head

2.7m

Maximum Working Pressure

10 bar

Connection

1/2 in BSP

Housing Material

Brass

Maximum Temperature

+95°C

Minimum Temperature

-10°C

Supply Voltage

8 → 24 V dc

Thread Size

1/2in

Thread Standard

BSP

Fluid Temperature Range

-10 → +95°C

Country of Origin

Germany

Product details

Ecocirc Solar DC

The first highly efficient long life silent DC spherical motor pump with magnetically coupled impeller for direct connection to photovoltaic panels. This pump is capable of self performance optimisation using MPP (Maximum Power Point) tracking. Every three seconds the pump control processor will modify its operating point on the voltage / current curve of the PV panel at any given insolation. The point of maximum motor performance can then be found and utilised. This pump can be used wherever there is no direct connection to AC power and is ideal for circulating water through solar thermal installations.

Soft start at very low insolation (less than 1 Watt required)
Unique electronically commutated spherical motor with ultra hard wear resistant ceramic ball bearing
Permanent magnet rotor / impeller
Economical and powerful
Long life, blockage free and maintenance free
RF suppressed
Reverse polarity protected
Acceptable media: domesitc hot water, heating water, water / glycol mixtures

Circulators

You may be interested in