Technical Document
Specifications
Brand
XytronicsFilter Type
Main Filter
Voltage Rating
230V
Wattage
22W
Weight
1.6kg
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO, 240V ac Solder Smoke Absorber, Carbon Filter, 23W, Type F - Schuko plug with UK ConvertorBrand: RS PRO
AED 421.68Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Xytronics, 230V Solder Fume Extractor Accessory, Main Filter, 22W
1
P.O.A.
Xytronics, 230V Solder Fume Extractor Accessory, Main Filter, 22W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 240V ac Solder Smoke Absorber, Carbon Filter, 23W, Type F - Schuko plug with UK ConvertorBrand: RS PRO
AED 421.68Each (ex VAT)
Technical Document
Specifications
Brand
XytronicsFilter Type
Main Filter
Voltage Rating
230V
Wattage
22W
Weight
1.6kg
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO, 240V ac Solder Smoke Absorber, Carbon Filter, 23W, Type F - Schuko plug with UK ConvertorBrand: RS PRO
AED 421.68Each (ex VAT)