Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Xytronics XY-850D Digital Soldering Station 310W, 240V

RS Stock No.: 509-7071Brand: XytronicsManufacturers Part No.: 850D
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Model Number

XY-850D

Tasks Supported

Desoldering / Soldering

Wattage

310W

Input Voltage

240V

Number of Outputs

1

Display Type

Digital

ESD Safe

Yes

You may be interested in
RS PRO Hot Air station 700W, 220 → 240V
AED 1,040.18Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Xytronics XY-850D Digital Soldering Station 310W, 240V

P.O.A.

Xytronics XY-850D Digital Soldering Station 310W, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hot Air station 700W, 220 → 240V
AED 1,040.18Each (ex VAT)

Technical Document

Specifications

Model Number

XY-850D

Tasks Supported

Desoldering / Soldering

Wattage

310W

Input Voltage

240V

Number of Outputs

1

Display Type

Digital

ESD Safe

Yes

You may be interested in
RS PRO Hot Air station 700W, 220 → 240V
AED 1,040.18Each (ex VAT)