Technical Document
Specifications
Brand
YaleLock Type
Padlock
Shackle Diameter
8mm
Bluetooth
No
Keyed Alike
No
Weather Proof
No
Indoor/Outdoor
Indoor
Material
Brass
Body Width
50mm
Country of Origin
China
Stock information temporarily unavailable.
AED 55.18
AED 55.18 Each (ex VAT)
AED 57.94
AED 57.94 Each (inc. VAT)
Yale Padlock Brass Padlock, 8mm Shackle, 50mm Body
1
AED 55.18
AED 55.18 Each (ex VAT)
AED 57.94
AED 57.94 Each (inc. VAT)
Yale Padlock Brass Padlock, 8mm Shackle, 50mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YaleLock Type
Padlock
Shackle Diameter
8mm
Bluetooth
No
Keyed Alike
No
Weather Proof
No
Indoor/Outdoor
Indoor
Material
Brass
Body Width
50mm
Country of Origin
China