Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yale Hardened Steel Hasp & Staple, 68.8 x 46mm

RS Stock No.: 279-4730Brand: YaleManufacturers Part No.: Y155B/160/BK
brand-logo
View all in Hasp & Staples

Technical Document

Specifications

Brand

Yale

Material

Hardened Steel

Dimensions

68.8 x 46mm

Length

45.2mm

Country of Origin

China

Stock information temporarily unavailable.

AED 71.85

AED 71.85 Each (ex VAT)

AED 75.44

AED 75.44 Each (inc. VAT)

Yale Hardened Steel Hasp & Staple, 68.8 x 46mm

AED 71.85

AED 71.85 Each (ex VAT)

AED 75.44

AED 75.44 Each (inc. VAT)

Yale Hardened Steel Hasp & Staple, 68.8 x 46mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yale

Material

Hardened Steel

Dimensions

68.8 x 46mm

Length

45.2mm

Country of Origin

China