Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 6.8kΩ, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W - 232270265682

RS Stock No.: 377-919Brand: YageoManufacturers Part No.: 232270265682
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

6.8kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±2%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RC21

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 200) (ex VAT)

Yageo 6.8kΩ, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W - 232270265682

P.O.A.

Each (In a Pack of 200) (ex VAT)

Yageo 6.8kΩ, 0603 (1608M) Thick Film SMD Resistor ±2% 0.1W - 232270265682
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Yageo

Resistance

6.8kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±2%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RC21

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more