Yageo 1pF MLCC, 50V dc V, ±0.1pF , SMD

RS Stock No.: 199-2109Brand: YageoManufacturers Part No.: CC0402BRNPO9BN1R0Distrelec Article No.: 30236908
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

1pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.1pF

Length

1mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

P.O.A.

Yageo 1pF MLCC, 50V dc V, ±0.1pF , SMD

P.O.A.

Yageo 1pF MLCC, 50V dc V, ±0.1pF , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Yageo

Capacitance

1pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.1pF

Length

1mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C