Yageo 15pF MLCC, 50V dc V, ±1% , SMD

RS Stock No.: 199-2140Brand: YageoManufacturers Part No.: CC0402FRNPO9BN150Distrelec Article No.: 30287853
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

15pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±1%

Length

1mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

AED 525.00

AED 0.052 Each (On a Reel of 10000) (ex VAT)

AED 551.25

AED 0.055 Each (On a Reel of 10000) (inc. VAT)

Yageo 15pF MLCC, 50V dc V, ±1% , SMD

AED 525.00

AED 0.052 Each (On a Reel of 10000) (ex VAT)

AED 551.25

AED 0.055 Each (On a Reel of 10000) (inc. VAT)

Yageo 15pF MLCC, 50V dc V, ±1% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

15pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±1%

Length

1mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount