Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 220pF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 199-2254Brand: YageoManufacturers Part No.: CC0402KRX7R9BB221Distrelec Article No.: 30287923
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

220pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

AED 4,725.00

AED 0.472 Each (On a Reel of 10000) (ex VAT)

AED 4,961.25

AED 0.496 Each (On a Reel of 10000) (inc. VAT)

Yageo 220pF MLCC, 50V dc V, ±10% , SMD

AED 4,725.00

AED 0.472 Each (On a Reel of 10000) (ex VAT)

AED 4,961.25

AED 0.496 Each (On a Reel of 10000) (inc. VAT)

Yageo 220pF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10000 - 20000AED 0.472AED 4,725.00
30000+AED 0.472AED 4,725.00

Technical Document

Specifications

Brand

Yageo

Capacitance

220pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C