Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 2.2μF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 200-6550Brand: YageoManufacturers Part No.: CC0603KRX5R8BB225Distrelec Article No.: 30288031
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

2.2µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

AED 630.00

AED 0.158 Each (On a Reel of 4000) (ex VAT)

AED 661.50

AED 0.166 Each (On a Reel of 4000) (inc. VAT)

Yageo 2.2μF MLCC, 25V dc V, ±10% , SMD

AED 630.00

AED 0.158 Each (On a Reel of 4000) (ex VAT)

AED 661.50

AED 0.166 Each (On a Reel of 4000) (inc. VAT)

Yageo 2.2μF MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

2.2µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount