Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 220nF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 200-6586Brand: YageoManufacturers Part No.: CC0603KRX7R8BB224Distrelec Article No.: 30236950
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

220nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

AED 210.00

AED 0.052 Each (On a Reel of 4000) (ex VAT)

AED 220.50

AED 0.055 Each (On a Reel of 4000) (inc. VAT)

Yageo 220nF MLCC, 25V dc V, ±10% , SMD

AED 210.00

AED 0.052 Each (On a Reel of 4000) (ex VAT)

AED 220.50

AED 0.055 Each (On a Reel of 4000) (inc. VAT)

Yageo 220nF MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 8000AED 0.052AED 210.00
12000+AED 0.052AED 210.00

Technical Document

Specifications

Brand

Yageo

Capacitance

220nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount