Yageo 680pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 242-3929Brand: YageoManufacturers Part No.: CC0805JRNPO9BN681Distrelec Article No.: 30288120
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

680pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

±5%

Length

2mm

Series

CC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Standard

Stock information temporarily unavailable.

AED 210.00

AED 0.052 Each (On a Reel of 4000) (ex VAT)

AED 220.50

AED 0.055 Each (On a Reel of 4000) (inc. VAT)

Yageo 680pF MLCC, 50V dc V, ±5% , SMD

AED 210.00

AED 0.052 Each (On a Reel of 4000) (ex VAT)

AED 220.50

AED 0.055 Each (On a Reel of 4000) (inc. VAT)

Yageo 680pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

680pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

±5%

Length

2mm

Series

CC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Standard