Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 3.3nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 198-8148Brand: YageoManufacturers Part No.: CC0805KRX7R9BB332
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.0 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

AED 21.00

AED 0.105 Each (Supplied as a Tape) (ex VAT)

AED 22.05

AED 0.11 Each (Supplied as a Tape) (inc. VAT)

Yageo 3.3nF MLCC, 50V dc V, ±10% , SMD
Select packaging type

AED 21.00

AED 0.105 Each (Supplied as a Tape) (ex VAT)

AED 22.05

AED 0.11 Each (Supplied as a Tape) (inc. VAT)

Yageo 3.3nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
200 - 800AED 0.105AED 21.00
1000 - 1800AED 0.052AED 10.50
2000+AED 0.052AED 10.50

Technical Document

Specifications

Brand

Yageo

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.0 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount