Technical Document
Specifications
Brand
YageoCapacitance
10µF
Voltage
6.3V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
2.0 x 1.25mm
Length
2mm
Depth
1.25mm
Height
0.6mm
Series
Standard
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
AED 945.00
AED 0.315 Each (On a Reel of 3000) (ex VAT)
AED 992.25
AED 0.331 Each (On a Reel of 3000) (inc. VAT)
3000
AED 945.00
AED 0.315 Each (On a Reel of 3000) (ex VAT)
AED 992.25
AED 0.331 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | AED 0.315 | AED 945.00 |
9000+ | AED 0.315 | AED 945.00 |
Technical Document
Specifications
Brand
YageoCapacitance
10µF
Voltage
6.3V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
2.0 x 1.25mm
Length
2mm
Depth
1.25mm
Height
0.6mm
Series
Standard
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount