Technical Document
Specifications
Brand
YageoCapacitance
22µF
Voltage
10V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Length
3.2mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
AED 15.86
AED 15.86 Each (Supplied as a Tape) (ex VAT)
AED 16.65
AED 16.65 Each (Supplied as a Tape) (inc. VAT)
1
AED 15.86
AED 15.86 Each (Supplied as a Tape) (ex VAT)
AED 16.65
AED 16.65 Each (Supplied as a Tape) (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 15.86 |
10 - 19 | AED 12.70 |
20 - 39 | AED 10.29 |
40 - 99 | AED 8.77 |
100+ | AED 7.93 |
Technical Document
Specifications
Brand
YageoCapacitance
22µF
Voltage
10V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Length
3.2mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount