Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 669-8521Brand: YageoManufacturers Part No.: CC1206KRX7R9BB332
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

3.3nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 1206

1206 Range

Stock information temporarily unavailable.

AED 9.01

AED 0.36 Each (In a Pack of 25) (ex VAT)

AED 9.46

AED 0.378 Each (In a Pack of 25) (inc. VAT)

Yageo 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Select packaging type

AED 9.01

AED 0.36 Each (In a Pack of 25) (ex VAT)

AED 9.46

AED 0.378 Each (In a Pack of 25) (inc. VAT)

Yageo 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225AED 0.36AED 9.01
250 - 475AED 0.309AED 7.72
500 - 975AED 0.258AED 6.44
1000 - 2475AED 0.206AED 5.15
2500+AED 0.206AED 5.15

Technical Document

Specifications

Brand

Yageo

Capacitance

3.3nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 1206

1206 Range