Yageo 33Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-33R

RS Stock No.: 199-6196Brand: YageoManufacturers Part No.: FKN2WSJT-52-33R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

33Ω

Power Rating

2W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

Series

FKN-S

Package/Case

Axial

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 367.50

AED 0.368 Each (In a Box of 1000) (ex VAT)

AED 385.88

AED 0.386 Each (In a Box of 1000) (inc. VAT)

Yageo 33Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-33R

AED 367.50

AED 0.368 Each (In a Box of 1000) (ex VAT)

AED 385.88

AED 0.386 Each (In a Box of 1000) (inc. VAT)

Yageo 33Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-33R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
1000 - 2000AED 0.368AED 367.50
3000+AED 0.315AED 315.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Yageo

Resistance

33Ω

Power Rating

2W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

Series

FKN-S

Package/Case

Axial

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more