Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 12Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-12R

RS Stock No.: 199-7904Brand: YageoManufacturers Part No.: MFR-25FTE52-12R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

12Ω

Power Rating

0.25W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MFR

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10.50

AED 0.105 Each (Supplied as a Tape) (ex VAT)

AED 11.02

AED 0.11 Each (Supplied as a Tape) (inc. VAT)

Yageo 12Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-12R
Select packaging type

AED 10.50

AED 0.105 Each (Supplied as a Tape) (ex VAT)

AED 11.02

AED 0.11 Each (Supplied as a Tape) (inc. VAT)

Yageo 12Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-12R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400AED 0.105AED 10.50
500 - 900AED 0.052AED 5.25
1000 - 1900AED 0.052AED 5.25
2000+AED 0.052AED 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Yageo

Resistance

12Ω

Power Rating

0.25W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MFR

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more