Yageo 2.2kΩ Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-2K2

Technical Document
Specifications
Brand
YageoResistance
2.2kΩ
Power Rating
0.25W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MFR
Distrelec Product Id
30424296
Country of Origin
China
AED 10.50
AED 0.105 Each (Supplied as a Tape) (ex VAT)
AED 11.02
AED 0.11 Each (Supplied as a Tape) (inc. VAT)
Standard
100
AED 10.50
AED 0.105 Each (Supplied as a Tape) (ex VAT)
AED 11.02
AED 0.11 Each (Supplied as a Tape) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 400 | AED 0.105 | AED 10.50 |
500 - 900 | AED 0.052 | AED 5.25 |
1000 - 1900 | AED 0.052 | AED 5.25 |
2000+ | AED 0.052 | AED 5.25 |
Technical Document
Specifications
Brand
YageoResistance
2.2kΩ
Power Rating
0.25W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MFR
Distrelec Product Id
30424296
Country of Origin
China