Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yageo 13.3kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±1% 0.1W - RC0603FR-0713K3L

RS Stock No.: 242-4040Brand: YageoManufacturers Part No.: RC0603FR-0713K3L
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

13.3kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5.15

AED 0.052 Each (Supplied as a Tape) (ex VAT)

AED 5.41

AED 0.055 Each (Supplied as a Tape) (inc. VAT)

Yageo 13.3kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±1% 0.1W - RC0603FR-0713K3L
Select packaging type

AED 5.15

AED 0.052 Each (Supplied as a Tape) (ex VAT)

AED 5.41

AED 0.055 Each (Supplied as a Tape) (inc. VAT)

Yageo 13.3kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±1% 0.1W - RC0603FR-0713K3L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 900AED 0.052AED 5.15
1000 - 1900AED 0.052AED 5.15
2000+AED 0.052AED 5.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Yageo

Resistance

13.3kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more