Technical Document
Specifications
Brand
YageoResistance
3.3kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1 W, 0.2 W
Stock information temporarily unavailable.
AED 5.15
AED 0.052 Each (Supplied as a Tape) (ex VAT)
AED 5.41
AED 0.055 Each (Supplied as a Tape) (inc. VAT)
Yageo 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1 W, 0.2 W - RC0603FR-073K3L
Select packaging type
Standard
100
AED 5.15
AED 0.052 Each (Supplied as a Tape) (ex VAT)
AED 5.41
AED 0.055 Each (Supplied as a Tape) (inc. VAT)
Yageo 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1 W, 0.2 W - RC0603FR-073K3L
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 900 | AED 0.052 | AED 5.15 |
1000 - 2400 | AED 0.052 | AED 5.15 |
2500 - 4900 | AED 0.052 | AED 5.15 |
5000 - 9900 | AED 0.052 | AED 5.15 |
10000+ | P.O.A. | P.O.A. |
Technical Document
Specifications
Brand
YageoResistance
3.3kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1 W, 0.2 W