Technical Document
Specifications
Brand
YageoCapacitance
100µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
1000h
Tolerance
±20%
Series
SE
Ripple Current
260mA
Product details
SE Series
AED 38.06
AED 1.522 Each (In a Pack of 25) (ex VAT)
AED 39.96
AED 1.598 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 38.06
AED 1.522 Each (In a Pack of 25) (ex VAT)
AED 39.96
AED 1.598 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 1.522 | AED 38.06 |
250 - 475 | AED 1.418 | AED 35.44 |
500 - 975 | AED 1.26 | AED 31.50 |
1000 - 1975 | AED 1.155 | AED 28.88 |
2000+ | AED 1.05 | AED 26.25 |
Technical Document
Specifications
Brand
YageoCapacitance
100µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
1000h
Tolerance
±20%
Series
SE
Ripple Current
260mA
Product details