Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yahata Neji, M4 Brass Thumb Screw, Nickel Plated Finish, 8mm

RS Stock No.: 664-4858Brand: Yahata NejiManufacturers Part No.: KS M4X8
brand-logo
View all in Thumb Screws

Technical Document

Specifications

Head Shape

Round Knurled

Thread Length

8mm

Thread Size Metric

M4

Material

Brass

Finish

Nickel Plated

Country of Origin

Japan

Product details

Stepped Knurled Bolts

Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Hand-turned screw used for adjustment screws or screws to be removed at a later date

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

AED 66.74

AED 66.74 1 Bag of 10 (ex VAT)

AED 70.08

AED 70.08 1 Bag of 10 (inc. VAT)

Yahata Neji, M4 Brass Thumb Screw, Nickel Plated Finish, 8mm

AED 66.74

AED 66.74 1 Bag of 10 (ex VAT)

AED 70.08

AED 70.08 1 Bag of 10 (inc. VAT)

Yahata Neji, M4 Brass Thumb Screw, Nickel Plated Finish, 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Head Shape

Round Knurled

Thread Length

8mm

Thread Size Metric

M4

Material

Brass

Finish

Nickel Plated

Country of Origin

Japan

Product details

Stepped Knurled Bolts

Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Hand-turned screw used for adjustment screws or screws to be removed at a later date

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in