Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

YALE Beam Clamp, 2000kg Holding Weight, Fits Channel Size 75 → 230mm

RS Stock No.: 793-8788Brand: YALEManufacturers Part No.: 05406182 YC2 Beam Clamp
brand-logo
View all in Beam Clamps

Technical Document

Specifications

Brand

Yale

Clamp Type

C Clamp

Holding Weight

2000kg

Fits Channel Size

75 → 230mm

Weight Per Item

4.6kg

Country of Origin

China

Product details

YC Beam Clamp

Standard beam suspension point with a locking mechanism, this professional unit is more versatile due to its wide clamping range and offers a robust rigging point.

Easy attachment to central spindle
Quick to manoeuvre
Not to be used for lifting beams

Clamps

You may be interested in
Stock information temporarily unavailable.

AED 704.37

AED 704.37 Each (ex VAT)

AED 739.59

AED 739.59 Each (inc. VAT)

YALE Beam Clamp, 2000kg Holding Weight, Fits Channel Size 75 → 230mm

AED 704.37

AED 704.37 Each (ex VAT)

AED 739.59

AED 739.59 Each (inc. VAT)

YALE Beam Clamp, 2000kg Holding Weight, Fits Channel Size 75 → 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Yale

Clamp Type

C Clamp

Holding Weight

2000kg

Fits Channel Size

75 → 230mm

Weight Per Item

4.6kg

Country of Origin

China

Product details

YC Beam Clamp

Standard beam suspension point with a locking mechanism, this professional unit is more versatile due to its wide clamping range and offers a robust rigging point.

Easy attachment to central spindle
Quick to manoeuvre
Not to be used for lifting beams

Clamps

You may be interested in