Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

YALE Manual 1.5m 500 kg Hoist, 2300070

RS Stock No.: 793-8707Brand: YALEManufacturers Part No.: Handy' 500 RLH
brand-logo
View all in Hoists

Technical Document

Specifications

Brand

Yale

Lifting Mechanism

Manual

Lifting Height

1.5m

Lifting Load

500 kg

Country of Origin

China

Product details

Yale Handy Hoist

This indespensable ratchet lever hoist is the smallest and lightest made by Yale. It also features an enclosed design to protect from dust, foreign particles and corrosion making it usable in industry, trade and service sectors.

Grade 80 Zinc plated chain
Powder coated housing
Drop forged suspension and load hooks
Short, ergonimc handle
Extremely low headroom

Supplied with

Proof test certificate and operating manual

Warning

Not for passenger elevation

Approvals

EN ISO9001:2008

Standards

EN13157:2004 addition 2009-A1

Stock information temporarily unavailable.

AED 900.43

AED 900.43 Each (ex VAT)

AED 945.45

AED 945.45 Each (inc. VAT)

YALE Manual 1.5m 500 kg Hoist, 2300070

AED 900.43

AED 900.43 Each (ex VAT)

AED 945.45

AED 945.45 Each (inc. VAT)

YALE Manual 1.5m 500 kg Hoist, 2300070
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yale

Lifting Mechanism

Manual

Lifting Height

1.5m

Lifting Load

500 kg

Country of Origin

China

Product details

Yale Handy Hoist

This indespensable ratchet lever hoist is the smallest and lightest made by Yale. It also features an enclosed design to protect from dust, foreign particles and corrosion making it usable in industry, trade and service sectors.

Grade 80 Zinc plated chain
Powder coated housing
Drop forged suspension and load hooks
Short, ergonimc handle
Extremely low headroom

Supplied with

Proof test certificate and operating manual

Warning

Not for passenger elevation

Approvals

EN ISO9001:2008

Standards

EN13157:2004 addition 2009-A1