Technical Document
Specifications
Brand
YaleClamp Type
Beam Clamp
Holding Weight
5000kg
Fits Channel Size
90 → 320mm
Finish
Powder Coated
Weight Per Item
11kg
Material
Mild Steel
Country of Origin
China
AED 1,174.00
AED 1,174.00 Each (ex VAT)
AED 1,232.70
AED 1,232.70 Each (inc. VAT)
1
AED 1,174.00
AED 1,174.00 Each (ex VAT)
AED 1,232.70
AED 1,232.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YaleClamp Type
Beam Clamp
Holding Weight
5000kg
Fits Channel Size
90 → 320mm
Finish
Powder Coated
Weight Per Item
11kg
Material
Mild Steel
Country of Origin
China