Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yale Padlock Weatherproof Padlock, 13mm Shackle, 72mm Body

RS Stock No.: 279-4737Brand: YaleManufacturers Part No.: Y220B/71/130/1
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

Yale

Lock Type

Padlock

Shackle Diameter

13mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Outdoor

Weather Proof

Yes

Body Width

72mm

Country of Origin

China

Stock information temporarily unavailable.

AED 112.72

AED 112.72 Each (ex VAT)

AED 118.36

AED 118.36 Each (inc. VAT)

Yale Padlock Weatherproof Padlock, 13mm Shackle, 72mm Body

AED 112.72

AED 112.72 Each (ex VAT)

AED 118.36

AED 118.36 Each (inc. VAT)

Yale Padlock Weatherproof Padlock, 13mm Shackle, 72mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yale

Lock Type

Padlock

Shackle Diameter

13mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Outdoor

Weather Proof

Yes

Body Width

72mm

Country of Origin

China