Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Yamaichi 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination

RS Stock No.: 455-9225Brand: YamaichiManufacturers Part No.: CF050P2-003-10-DS
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

Compact Flash Card

Gender

Male

Number Of Contacts

50

Number Of Rows

2

Pitch

0.635mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

52.3mm

Width

7.05mm

Depth

51.0mm

Dimensions

52.3 x 7.05 x 51mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

CompactFlash

The complete CompactFlash solution for applications such as Palmpilot PC/Organisers, digital cameras, digital music players, embedded systems and a variety of portable handheld devices.

Memory Card Connectors

Stock information temporarily unavailable.

AED 60.82

AED 60.82 Each (ex VAT)

AED 63.86

AED 63.86 Each (inc. VAT)

Yamaichi 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination

AED 60.82

AED 60.82 Each (ex VAT)

AED 63.86

AED 63.86 Each (inc. VAT)

Yamaichi 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 60.82
25 - 74AED 57.73
75 - 199AED 54.85
200 - 399AED 51.86
400+AED 48.62

Technical Document

Specifications

Card Type

Compact Flash Card

Gender

Male

Number Of Contacts

50

Number Of Rows

2

Pitch

0.635mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

52.3mm

Width

7.05mm

Depth

51.0mm

Dimensions

52.3 x 7.05 x 51mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

CompactFlash

The complete CompactFlash solution for applications such as Palmpilot PC/Organisers, digital cameras, digital music players, embedded systems and a variety of portable handheld devices.

Memory Card Connectors