Technical Document
Specifications
Brand
YamaichiCard Type
SIM
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
6
Number Of Rows
1
Pitch
1.27mm
Stock information temporarily unavailable.
AED 10,135.12
AED 22.522 Each (In a Tray of 450) (ex VAT)
AED 10,641.88
AED 23.648 Each (In a Tray of 450) (inc. VAT)
Yamaichi 6 Way Push/Push SIM Card Connector
450
AED 10,135.12
AED 22.522 Each (In a Tray of 450) (ex VAT)
AED 10,641.88
AED 23.648 Each (In a Tray of 450) (inc. VAT)
Yamaichi 6 Way Push/Push SIM Card Connector
Stock information temporarily unavailable.
450
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YamaichiCard Type
SIM
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
6
Number Of Rows
1
Pitch
1.27mm