Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yamaichi 6 Way Push/Push SIM Card Connector

RS Stock No.: 252-5826Brand: YamaichiManufacturers Part No.: FMS006-2620-0
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

SIM

Gender

Female

Insertion/Removal Method

Push/Push

Number Of Contacts

6

Number Of Rows

1

Pitch

1.27mm

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 5,670.00

AED 7.088 Each (In a Tray of 800) (ex VAT)

AED 5,953.50

AED 7.442 Each (In a Tray of 800) (inc. VAT)

Yamaichi 6 Way Push/Push SIM Card Connector

AED 5,670.00

AED 7.088 Each (In a Tray of 800) (ex VAT)

AED 5,953.50

AED 7.442 Each (In a Tray of 800) (inc. VAT)

Yamaichi 6 Way Push/Push SIM Card Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Card Type

SIM

Gender

Female

Insertion/Removal Method

Push/Push

Number Of Contacts

6

Number Of Rows

1

Pitch

1.27mm

Country of Origin

Philippines