Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yamaichi 9 Way Push/Push SD Card SD Card Connector

RS Stock No.: 252-5831Brand: YamaichiManufacturers Part No.: FPS009-2409-0
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

SD Card

Gender

Female

Insertion/Removal Method

Push/Push

Number Of Contacts

9

Number Of Rows

1

Pitch

1mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 97.50

AED 9.75 Each (In a Pack of 10) (ex VAT)

AED 102.38

AED 10.238 Each (In a Pack of 10) (inc. VAT)

Yamaichi 9 Way Push/Push SD Card SD Card Connector

AED 97.50

AED 9.75 Each (In a Pack of 10) (ex VAT)

AED 102.38

AED 10.238 Each (In a Pack of 10) (inc. VAT)

Yamaichi 9 Way Push/Push SD Card SD Card Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 9.75AED 97.50
100+AED 8.80AED 88.00

Technical Document

Specifications

Card Type

SD Card

Gender

Female

Insertion/Removal Method

Push/Push

Number Of Contacts

9

Number Of Rows

1

Pitch

1mm

Country of Origin

Japan