Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector

RS Stock No.: 252-5835Brand: YamaichiManufacturers Part No.: PJS008-2130-0
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

MicroSD

Gender

Female

Insertion/Removal Method

Push/Push

Number Of Contacts

8

Number Of Rows

1

Pitch

1.27mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 92.92

AED 9.292 Each (In a Pack of 10) (ex VAT)

AED 97.57

AED 9.757 Each (In a Pack of 10) (inc. VAT)

Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector

AED 92.92

AED 9.292 Each (In a Pack of 10) (ex VAT)

AED 97.57

AED 9.757 Each (In a Pack of 10) (inc. VAT)

Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 9.292AED 92.92
100+AED 8.138AED 81.38

Technical Document

Specifications

Card Type

MicroSD

Gender

Female

Insertion/Removal Method

Push/Push

Number Of Contacts

8

Number Of Rows

1

Pitch

1.27mm

Country of Origin

Japan