Technical Document
Specifications
Brand
YamaichiCard Type
MicroSD
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
8
Number Of Rows
1
Pitch
1.27mm
Stock information temporarily unavailable.
AED 177.16
AED 17.716 Each (In a Pack of 10) (ex VAT)
AED 186.02
AED 18.602 Each (In a Pack of 10) (inc. VAT)
Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector
10
AED 177.16
AED 17.716 Each (In a Pack of 10) (ex VAT)
AED 186.02
AED 18.602 Each (In a Pack of 10) (inc. VAT)
Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 17.716 | AED 177.16 |
100+ | AED 16.016 | AED 160.16 |
Technical Document
Specifications
Brand
YamaichiCard Type
MicroSD
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
8
Number Of Rows
1
Pitch
1.27mm