Technical Document
Specifications
Brand
YamaichiCard Type
MicroSD
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
8
Number Of Rows
3
Pitch
1.27mm
Country of Origin
Japan
Stock information temporarily unavailable.
AED 95.02
AED 9.502 Each (In a Pack of 10) (ex VAT)
AED 99.77
AED 9.977 Each (In a Pack of 10) (inc. VAT)
Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector
10
AED 95.02
AED 9.502 Each (In a Pack of 10) (ex VAT)
AED 99.77
AED 9.977 Each (In a Pack of 10) (inc. VAT)
Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YamaichiCard Type
MicroSD
Gender
Female
Insertion/Removal Method
Push/Push
Number Of Contacts
8
Number Of Rows
3
Pitch
1.27mm
Country of Origin
Japan