Yealink 1308134 Black Wired USB On Ear Headset
Technical Document
Specifications
Brand
YealinkHeadphone Type
On Ear Headset
Frequency Response
100 → 10000 Hz
Wired/Wireless
Wired
Connectivity
USB
Colour
Black
Sound Pressure Level
109dB
Model
1308134
Country of Origin
China
AED 251.75
AED 251.75 Each (ex VAT)
AED 264.34
AED 264.34 Each (inc. VAT)
1
AED 251.75
AED 251.75 Each (ex VAT)
AED 264.34
AED 264.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YealinkHeadphone Type
On Ear Headset
Frequency Response
100 → 10000 Hz
Wired/Wireless
Wired
Connectivity
USB
Colour
Black
Sound Pressure Level
109dB
Model
1308134
Country of Origin
China