Yokogawa GS610 Series Source Meter, 110 V, 2-Channel, 3.2 A

RS Stock No.: 663-017Brand: YokogawaManufacturers Part No.: 765501-Q/C10
brand-logo
View all in Source Meters

Technical Document

Specifications

Series

GS610

Source Meter Function

Power Supply Fluctuations, Testing Semiconductor Devices

Number of Channels

2

Source Voltage Range

110 V

Source Current Range

3.2 A

Country of Origin

Japan

AED 40,530.05

AED 40,530.05 Each (ex VAT)

AED 42,556.55

AED 42,556.55 Each (inc. VAT)

Yokogawa GS610 Series Source Meter, 110 V, 2-Channel, 3.2 A

AED 40,530.05

AED 40,530.05 Each (ex VAT)

AED 42,556.55

AED 42,556.55 Each (inc. VAT)

Yokogawa GS610 Series Source Meter, 110 V, 2-Channel, 3.2 A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

GS610

Source Meter Function

Power Supply Fluctuations, Testing Semiconductor Devices

Number of Channels

2

Source Voltage Range

110 V

Source Current Range

3.2 A

Country of Origin

Japan