Yokogawa CA700-1-U2-P2 -80kPa to 200kPa Pressure Calibrator

RS Stock No.: 687-241Brand: YokogawaManufacturers Part No.: CA700-1-U2-P2
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Maximum Pressure Measurement

200kPa

Minimum Pressure Measurement

-80kPa

Resolution

0.001 kPa

Pressure Port Type

Gauge

Data Logging

Yes

Model Number p

CA700-1-U2-P2

Country of Origin

Japan

AED 53,500.65

AED 53,500.65 Each (ex VAT)

AED 56,175.68

AED 56,175.68 Each (inc. VAT)

Yokogawa CA700-1-U2-P2 -80kPa to 200kPa Pressure Calibrator

AED 53,500.65

AED 53,500.65 Each (ex VAT)

AED 56,175.68

AED 56,175.68 Each (inc. VAT)

Yokogawa CA700-1-U2-P2 -80kPa to 200kPa Pressure Calibrator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Pressure Measurement

200kPa

Minimum Pressure Measurement

-80kPa

Resolution

0.001 kPa

Pressure Port Type

Gauge

Data Logging

Yes

Model Number p

CA700-1-U2-P2

Country of Origin

Japan