Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

YU-Lite NiCd Yuasa NiCd Rechargeable D Battery, 4Ah

RS Stock No.: 675-5683Brand: YuasaManufacturers Part No.: 1DH4-0T
brand-logo
View all in D Rechargeable Batteries

Technical Document

Specifications

Brand

Yuasa

Brand Range

YU-Lite NiCd

Chemistry

NiCd

Capacity

4Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Yuasa 1DH4-0T Ni-Cd Rechargeable Battery

Introducing a 1.2 V, D cell battery from Yuasa. This nickel-cadmium rechargeable battery is typically used with high-temperature emergency lighting, offers a 4Ah capacity and electrical contact solder tags.

Why would you buy rechargeable batteries?

Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.

Features and Benefits

• 1DH4-0T Ni-Cd Sealed Battery
• Ni-Cd Rechargeable
• 1.2 V, 4Ah
• 4.7 mm solder tags
• Size: D
• Discharge Range -20 to 56 °C
• 4 Year life duration at 40 °C
• Weight: 126g

Charge Time

• Standard charge: 14 to 16 hrs
• Quick charge: 4 to 5 hrs
• Ni-Cd batteries are supplied with a residual charge and should be charged before use.

Dimensions

• 32.5 mm x 61 mm

Typical Applications

These batteries are ideal for large flashlights, megaphones, products that use electric motors.

FAQ’s

How long do rechargeable batteries last?
The Yuasa 1DH4-0T Ni-Cd Rechargeable Battery has a 4 Year life duration at 40°C

What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

YU-Lite NiCd Yuasa NiCd Rechargeable D Battery, 4Ah

P.O.A.

YU-Lite NiCd Yuasa NiCd Rechargeable D Battery, 4Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Yuasa

Brand Range

YU-Lite NiCd

Chemistry

NiCd

Capacity

4Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Yuasa 1DH4-0T Ni-Cd Rechargeable Battery

Introducing a 1.2 V, D cell battery from Yuasa. This nickel-cadmium rechargeable battery is typically used with high-temperature emergency lighting, offers a 4Ah capacity and electrical contact solder tags.

Why would you buy rechargeable batteries?

Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.

Features and Benefits

• 1DH4-0T Ni-Cd Sealed Battery
• Ni-Cd Rechargeable
• 1.2 V, 4Ah
• 4.7 mm solder tags
• Size: D
• Discharge Range -20 to 56 °C
• 4 Year life duration at 40 °C
• Weight: 126g

Charge Time

• Standard charge: 14 to 16 hrs
• Quick charge: 4 to 5 hrs
• Ni-Cd batteries are supplied with a residual charge and should be charged before use.

Dimensions

• 32.5 mm x 61 mm

Typical Applications

These batteries are ideal for large flashlights, megaphones, products that use electric motors.

FAQ’s

How long do rechargeable batteries last?
The Yuasa 1DH4-0T Ni-Cd Rechargeable Battery has a 4 Year life duration at 40°C

What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.

You may be interested in