Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yuasa 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

RS Stock No.: 675-5703Brand: YuasaManufacturers Part No.: 2DH4-0LA4
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

Yuasa

Chemistry

NiCd

Nominal Voltage

2.4V

Number of Cells

2

Capacity

4Ah

Terminal Type

AMP Connector

Size

D

Brand Range

YU-Lite NiCd

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

Country of Origin

China

Product details

Yuasa Ni-Cd D Rechargeable Battery Packs

Introducing a series of D cell batteries from Yuasa. These nickel-cadmium rechargeable batteries are typically used with high-temperature emergency lighting, offer a 4Ah capacity, 2.4 V to 6 V nominal voltage and an option on terminal types; electrical contact solder tag or wire lead and AMP Connector.

Why would you buy rechargeable D batteries?

Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.

Features and Benefits

• Ni-Cd Sealed Batteries
• Rechargeable
• High Temp D
• 2.4 V to 6 V nominal voltage
• Electrical Contact Solder Tags
• Wire Lead and AMP Connector - 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch
• Size: D
• Operating temperature: -20 to +70 °C

Yuasa Ni-Cd Rechargeable D Cell Options

Wire Lead and AMP Connector 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch
• 2DH4-0LAP3, 2.4V; RS stock no: 675-5696
• 2DH4-0LA4, 2.4V; RS stock no: 675-5703
• 3DH4-0LA4, 3.6V; RS stock no: 675-5712
• 3DH4-0LAP3, 3.6V; RS stock no: 675-5706
• 4DH4-0LAP3,4.8V; RS stock no: 675-5709
• 4DH4-0LA4, 4.8V; RS stock no: 675-5715
• 5DH4-0LA4, 6V RS stock no: 675-5719

Electrical Contact Solder Tags
• 3DH4-0T4, 3.6V; RS stock no: 675-5680
• 2DH4-0T4, 2.4V, RS stock no: 675-5686
• 4DH4-0T4, 4.8V, RS stock no: 675-5699
• 5DH4-0T4, 6V; RS stock no: 675-5692

Charge Time

• Standard charge: 14 to 16 hrs
• Quick charge: 4 to 5 hrs
• Ni-Cd batteries are supplied with a residual charge and should be charged before use.

Compatible Accessories

• D cell battery Holder; RS stock no: 707-4960
• D cell battery end cap, RS stock no: 707-4979

Typical Applications

These batteries are ideal for large flashlights, megaphones, products that use electric motors.

FAQ’s

How long do rechargeable batteries last?
The Yuasa D cell Ni-Cd Rechargeable Batteries have a 4 Year life duration at 50 °C

What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Yuasa 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

P.O.A.

Yuasa 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Yuasa

Chemistry

NiCd

Nominal Voltage

2.4V

Number of Cells

2

Capacity

4Ah

Terminal Type

AMP Connector

Size

D

Brand Range

YU-Lite NiCd

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

Country of Origin

China

Product details

Yuasa Ni-Cd D Rechargeable Battery Packs

Introducing a series of D cell batteries from Yuasa. These nickel-cadmium rechargeable batteries are typically used with high-temperature emergency lighting, offer a 4Ah capacity, 2.4 V to 6 V nominal voltage and an option on terminal types; electrical contact solder tag or wire lead and AMP Connector.

Why would you buy rechargeable D batteries?

Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.

Features and Benefits

• Ni-Cd Sealed Batteries
• Rechargeable
• High Temp D
• 2.4 V to 6 V nominal voltage
• Electrical Contact Solder Tags
• Wire Lead and AMP Connector - 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch
• Size: D
• Operating temperature: -20 to +70 °C

Yuasa Ni-Cd Rechargeable D Cell Options

Wire Lead and AMP Connector 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch
• 2DH4-0LAP3, 2.4V; RS stock no: 675-5696
• 2DH4-0LA4, 2.4V; RS stock no: 675-5703
• 3DH4-0LA4, 3.6V; RS stock no: 675-5712
• 3DH4-0LAP3, 3.6V; RS stock no: 675-5706
• 4DH4-0LAP3,4.8V; RS stock no: 675-5709
• 4DH4-0LA4, 4.8V; RS stock no: 675-5715
• 5DH4-0LA4, 6V RS stock no: 675-5719

Electrical Contact Solder Tags
• 3DH4-0T4, 3.6V; RS stock no: 675-5680
• 2DH4-0T4, 2.4V, RS stock no: 675-5686
• 4DH4-0T4, 4.8V, RS stock no: 675-5699
• 5DH4-0T4, 6V; RS stock no: 675-5692

Charge Time

• Standard charge: 14 to 16 hrs
• Quick charge: 4 to 5 hrs
• Ni-Cd batteries are supplied with a residual charge and should be charged before use.

Compatible Accessories

• D cell battery Holder; RS stock no: 707-4960
• D cell battery end cap, RS stock no: 707-4979

Typical Applications

These batteries are ideal for large flashlights, megaphones, products that use electric motors.

FAQ’s

How long do rechargeable batteries last?
The Yuasa D cell Ni-Cd Rechargeable Batteries have a 4 Year life duration at 50 °C

What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.

You may be interested in