Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Yuasa Lithium Manganese Dioxide 3V, 3V Lithium Speciality Size Battery

RS Stock No.: 269-9053Brand: YuasaManufacturers Part No.: 405050-P2/PYR
brand-logo
View all in Speciality Size Batteries

Technical Document

Specifications

Brand

Yuasa

Model Number

405050-P2/PYR

Size

3V

Nominal Voltage

3V

Chemistry

Lithium Manganese Dioxide

Capacity

4.7Ah

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Yuasa Lithium Manganese Dioxide 3V, 3V Lithium Speciality Size Battery

P.O.A.

Yuasa Lithium Manganese Dioxide 3V, 3V Lithium Speciality Size Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yuasa

Model Number

405050-P2/PYR

Size

3V

Nominal Voltage

3V

Chemistry

Lithium Manganese Dioxide

Capacity

4.7Ah

Country of Origin

China