Technical Document
Specifications
Brand
ZANDER AACHENSupply Voltage
24V
Number of Channels
1, 2
Safety Contacts
3
Function
Safety Relay
Auxiliary Contacts
1
Reset Method
Automatic
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Plug In, Screw
Series
SK3D
Width
22.5mm
Depth
114mm
Performance Level
e
Length
99mm
Country of Origin
Germany
AED 942.48
AED 942.48 Each (ex VAT)
AED 989.60
AED 989.60 Each (inc. VAT)
1
AED 942.48
AED 942.48 Each (ex VAT)
AED 989.60
AED 989.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ZANDER AACHENSupply Voltage
24V
Number of Channels
1, 2
Safety Contacts
3
Function
Safety Relay
Auxiliary Contacts
1
Reset Method
Automatic
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Plug In, Screw
Series
SK3D
Width
22.5mm
Depth
114mm
Performance Level
e
Length
99mm
Country of Origin
Germany
