Technical Document
Specifications
Brand
ZargesPlatform Height
0.4m
Maximum Load
150kg
Material
Aluminium
Weight
4.8kg
Number of Treads
2
Series
AMA P
Country of Origin
Germany
Product details
Zarges AMA Aluminium Modular Step Work Platform
Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.
Features and Benefits:
Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights
This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates
AED 3,142.32
AED 3,142.32 Each (ex VAT)
AED 3,299.44
AED 3,299.44 Each (inc. VAT)
1
AED 3,142.32
AED 3,142.32 Each (ex VAT)
AED 3,299.44
AED 3,299.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZargesPlatform Height
0.4m
Maximum Load
150kg
Material
Aluminium
Weight
4.8kg
Number of Treads
2
Series
AMA P
Country of Origin
Germany
Product details
Zarges AMA Aluminium Modular Step Work Platform
Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.
Features and Benefits:
Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights
This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates