Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zarges 1m Aluminium Work Platform

RS Stock No.: 817-9918Brand: ZargesManufacturers Part No.: 40273
brand-logo
View all in Scaffolding & Work Platforms

Technical Document

Specifications

Brand

Zarges

Platform Height

1m

Maximum Load

150kg

Material

Aluminium

Series

AMA

Country of Origin

Germany

Product details

Zarges AMA Aluminium Modular Step Work Platform

Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.

Features and Benefits:

Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights

This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates

Stock information temporarily unavailable.

AED 2,057.01

AED 2,057.01 Each (ex VAT)

AED 2,159.86

AED 2,159.86 Each (inc. VAT)

Zarges 1m Aluminium Work Platform

AED 2,057.01

AED 2,057.01 Each (ex VAT)

AED 2,159.86

AED 2,159.86 Each (inc. VAT)

Zarges 1m Aluminium Work Platform
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zarges

Platform Height

1m

Maximum Load

150kg

Material

Aluminium

Series

AMA

Country of Origin

Germany

Product details

Zarges AMA Aluminium Modular Step Work Platform

Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.

Features and Benefits:

Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights

This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates